Z4DGP408L-HF

Comchip Technology
750-Z4DGP408L-HF
Z4DGP408L-HF

Mfr.:

Description:
Bridge Rectifiers Low VF 4A 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.606

Stock:
2.606 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,13 € 11,30 €
0,757 € 75,70 €
0,601 € 300,50 €
0,557 € 557,00 €
Full Reel (Order in multiples of 3000)
0,488 € 1.464,00 €
0,482 € 2.892,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
Z4-D-4
4 A
800 V
900 mV
150 A
- 55 C
+ 175 C
10.6 mm
8.2 mm
1.45 mm
Z4DGP408L
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 800 V
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Z4DGP4xxL-HF Low VF SMD Bridge Rectifiers

Comchip Z4DGP4xxL-HF Low VF SMD Bridge Rectifiers have a low forward voltage under the typical 1.1V or higher and are housed in a very compact and thin package for bridge rectifiers. The internal structure features a Glass Passivated Rectifier Chip (GPRC) inside and a lead-less chip form with no lead damage. These high-current rectifiers are Underwriters Laboratory Flammability Classified 94V-0.