US3JC-HF

Comchip Technology
750-US3JC-HF
US3JC-HF

Mfr.:

Description:
Rectifiers RECTIFIER ULTRA FAST RECOVERY 600V 3A SMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,742 € 7,42 €
0,47 € 47,00 €
0,291 € 145,50 €
0,215 € 215,00 €
Full Reel (Order in multiples of 3000)
0,137 € 411,00 €
0,126 € 756,00 €
0,119 € 2.856,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMC/DO-214AB
600 V
3 A
Ultra Fast Recovery Rectifiers
Single
1.68 V
90 A
5 uA
75 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: CURC305-HF CURC305-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

US3xC-HF Ultra Fast Recovery Rectifiers

Comchip Technology US3xC-HF Ultra Fast Recovery Rectifiers feature a reverse voltage range of 50V to 1000V, a 3A forward current, and a maximum recovery time of 50ns to 75ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMC/DO-214AB packages well suited for automated assembly.