UF3008-HF

Comchip Technology
750-UF3008-HF
UF3008-HF

Mfr.:

Description:
Rectifiers DIODE GEN PURP 1KV 3A DO-27

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,365 € 3,65 €
0,234 € 23,40 €
0,182 € 91,00 €
Full Ammo Pack (Order in multiples of 1200)
0,151 € 181,20 €
0,139 € 333,60 €
0,127 € 609,60 €
0,119 € 1.142,40 €
0,117 € 2.808,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
DO-27-2
1 kV
3 A
Fast Recovery Rectifiers
Single
1.7 V
125 A
5 uA
75 ns
- 55 C
+ 125 C
UF3008
Ammo Pack
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Unit Weight: 844 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99