UF3004-G

Comchip Technology
750-UF3004-G
UF3004-G

Mfr.:

Description:
Rectifiers 300V 3.0A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Comchip Technology UF3004-HF
Comchip Technology
Rectifiers DIODE GEN PURP 300V 3A DO-27

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
DO-27-2
300 V
3 A
Fast Recovery Rectifiers
Single
1.3 V
125 A
5 uA
50 ns
- 55 C
+ 125 C
UF3004
Ammo Pack
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99