UF3002-HF

Comchip Technology
750-UF3002-HF
UF3002-HF

Mfr.:

Description:
Rectifiers 100V, 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,743 € 7,43 €
0,47 € 47,00 €
0,291 € 145,50 €
Full Ammo Pack (Order in multiples of 1200)
0,157 € 188,40 €
0,156 € 374,40 €
0,155 € 744,00 €
0,144 € 1.382,40 €
0,13 € 3.120,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
DO-27
100 V
3 A
Fast Recovery Rectifiers
Single
1 V
125 A
5 uA
50 ns
- 55 C
+ 125 C
UF3002
Ammo Pack
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.