SR5150-HF

Comchip Technology
750-SR5150-HF
SR5150-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 150V 5A DO-27

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,765 € 7,65 €
0,476 € 47,60 €
0,329 € 164,50 €
Full Ammo Pack (Order in multiples of 1200)
0,199 € 238,80 €
0,19 € 456,00 €
0,179 € 4.296,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
DO-27-2
Single
Si
5 A
150 V
870 mV
125 A
500 uA
- 50 C
+ 175 C
Ammo Pack
Brand: Comchip Technology
Operating Temperature Range: - 50 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.