SB560E-G

Comchip Technology
750-SB560E-G
SB560E-G

Mfr.:

Description:
Schottky Diodes & Rectifiers Low VF ESD 5A 60V Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,739 € 7,39 €
0,487 € 48,70 €
0,383 € 191,50 €
Full Reel (Order in multiples of 1200)
0,265 € 318,00 €
0,262 € 1.257,60 €
0,258 € 2.476,80 €
0,246 € 5.904,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
DO-201AD-2
Single
Si
5 A
60 V
700 mV
125 A
500 uA
SB560
Reel
Cut Tape
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Part # Aliases: SB560ET-G
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99