SB520E-G

Comchip Technology
750-SB520E-G
SB520E-G

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY RECT 20V 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,626 € 6,26 €
0,412 € 41,20 €
0,327 € 163,50 €
Full Reel (Order in multiples of 1200)
0,291 € 349,20 €
0,266 € 638,40 €
0,246 € 1.180,80 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
DO-201AD-2
Single
Si
5 A
20 V
550 mV
150 A
500 uA
- 65 C
+ 125 C
Reel
Cut Tape
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Unit Weight: 1,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541100080
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.