SB3100E-G

Comchip Technology
750-SB3100E-G
SB3100E-G

Mfr.:

Description:
Schottky Diodes & Rectifiers Low VF ESD 3A 100V Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.694

Stock:
1.694
Can Dispatch Immediately
On Order:
2.400
Expected 6/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,447 € 4,47 €
0,366 € 36,60 €
0,283 € 141,50 €
Full Reel (Order in multiples of 1200)
0,228 € 273,60 €
0,217 € 520,80 €
0,209 € 1.003,20 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
DO-201AD-2
Single
Si
3 A
100 V
850 mV
80 A
500 uA
- 65 C
+ 150 C
SB3100E
Reel
Cut Tape
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Part # Aliases: SB3100ET-G
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.