SB240E-G

Comchip Technology
750-SB240E-G
SB240E-G

Mfr.:

Description:
Schottky Diodes & Rectifiers Low VF ESD 2A 40V Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.869
Expected 9/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,304 € 3,04 €
0,194 € 19,40 €
0,145 € 72,50 €
0,13 € 130,00 €
0,117 € 234,00 €
Full Reel (Order in multiples of 4000)
0,096 € 384,00 €
0,086 € 688,00 €
0,082 € 1.968,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
DO-15-2
Single
Si
2 A
40 V
500 mV
50 A
500 uA
- 65 C
+ 125 C
SB240E
Reel
Cut Tape
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99