SB180E-G

Comchip Technology
750-SB180E-G
SB180E-G

Mfr.:

Description:
Schottky Diodes & Rectifiers VR:80V,IF:1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,257 € 2,57 €
0,167 € 16,70 €
0,123 € 61,50 €
0,11 € 110,00 €
0,102 € 255,00 €
Full Reel (Order in multiples of 5000)
0,087 € 435,00 €
0,08 € 800,00 €
0,074 € 1.850,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
DO-41
Single
Si
1 A
80 V
850 mV
30 A
500 uA
- 65 C
+ 150 C
SB180E
Reel
Cut Tape
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 80 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99