S2D-HF

Comchip Technology
750-S2D-HF
S2D-HF

Mfr.:

Description:
Rectifiers RECTIFIER GEN PURP 200V 2A SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,24 € 2,40 €
0,136 € 13,60 €
0,092 € 46,00 €
0,072 € 72,00 €
0,064 € 160,00 €
Full Reel (Order in multiples of 5000)
0,055 € 275,00 €
0,051 € 510,00 €
0,045 € 1.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA/DO-214AC
200 V
2 A
Standard Recovery Rectifier
Single
1.1 V
50 A
5 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

General Purpose Rectifiers

Comchip Technology General Purpose Rectifiers feature a reverse voltage range of 50V to 1000V, a forward current range from 2A to 10A, and a maximum surge current range from 50A to 200A. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMA/DO-214AC, SMB/DO-214AA, and SMC/DO-214AB packages, well suited for automated assembly.