S1B-HF

Comchip Technology
750-S1B-HF
S1B-HF

Mfr.:

Description:
Rectifiers 100V 1A SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,108 € 1,08 €
0,069 € 6,90 €
0,043 € 21,50 €
0,038 € 38,00 €
0,034 € 85,00 €
Full Reel (Order in multiples of 5000)
0,028 € 140,00 €
0,025 € 250,00 €
0,022 € 550,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC
100 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
8.3 ms
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: CGRA4002-HF CGRA4002-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99