RS3AB-HF

Comchip Technology
750-RS3AB-HF
RS3AB-HF

Mfr.:

Description:
Rectifiers RECTIFIER FAST RECOVERY 50V 3A SMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.952

Stock:
2.952 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,305 € 3,05 €
0,19 € 19,00 €
0,132 € 66,00 €
0,11 € 110,00 €
Full Reel (Order in multiples of 3000)
0,093 € 279,00 €
0,083 € 498,00 €
0,077 € 693,00 €
0,071 € 1.704,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AA-2
50 V
3 A
Fast Recovery Rectifiers
Single
1.3 V
90 A
5 uA
150 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS3xB-HF SMD Fast Recovery Rectifiers

Comchip Technology RS3xB-HF SMD Fast Recovery Rectifiers feature a glass passivated chip junction. These rectifiers offer a 50V to 1000V reverse voltage range, 3A forward current, and fast reverse recovery time. The RS3xB-HF rectifiers are easy to pick and place and come in a low-profile package. These rectifiers incorporate solderable terminals as per MIL-STD-750 (method 2026). The RS3xB-HF rectifiers are suitable for surface-mounted applications and are available in the SMB/DO-214AA package.