RS2J-HF

Comchip Technology
750-RS2J-HF
RS2J-HF

Mfr.:

Description:
Rectifiers RECTIFIER FAST RECOVERY 600V 2A SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.785

Stock:
5.785 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,24 € 2,40 €
0,136 € 13,60 €
0,092 € 46,00 €
0,072 € 72,00 €
0,064 € 160,00 €
Full Reel (Order in multiples of 5000)
0,055 € 275,00 €
0,051 € 510,00 €
0,045 € 1.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
600 V
2 A
Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
250 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

RS2x-HF SMD Fast Recovery Rectifiers

Comchip Technology RS2x-HF SMD Fast Recovery Rectifiers offer a reverse voltage range of 50V to 1000V. These rectifiers incorporate a glass passivated chip junction, providing fast reverse recovery time. The RS2x-HF rectifiers feature 2A forward current, a low-profile package, and 22pF typical junction capacitance. They are easy to pick and place and suitable for surface-mounted applications.