RS2A-HF

Comchip Technology
750-RS2A-HF
RS2A-HF

Mfr.:

Description:
Rectifiers RECTIFIER FAST RECOVERY 50V 2A SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.170

Stock:
3.170 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,19 € 1,90 €
0,12 € 12,00 €
0,089 € 44,50 €
0,07 € 70,00 €
Full Reel (Order in multiples of 5000)
0,06 € 300,00 €
0,052 € 520,00 €
0,048 € 1.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
50 V
2 A
Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
150 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS2x-HF SMD Fast Recovery Rectifiers

Comchip Technology RS2x-HF SMD Fast Recovery Rectifiers offer a reverse voltage range of 50V to 1000V. These rectifiers incorporate a glass passivated chip junction, providing fast reverse recovery time. The RS2x-HF rectifiers feature 2A forward current, a low-profile package, and 22pF typical junction capacitance. They are easy to pick and place and suitable for surface-mounted applications.