P4KE15CA-G

Comchip Technology
750-P4KE15CA-G
P4KE15CA-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS AXIAL 12.8V 400W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,31 € 3,10 €
0,198 € 19,80 €
0,161 € 80,50 €
0,133 € 133,00 €
0,114 € 285,00 €
Full Ammo Pack (Order in multiples of 5000)
0,103 € 515,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
REACH - SVHC:
Bidirectional
1 Channel
12.8 V
Axial
21.2 V
14.25 V
DO-41 (DO-204AL)
18.87 A
400 W
- 55 C
+ 150 C
P4KE15
Ammo Pack
Brand: Comchip Technology
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.