MMSZ5221B-HF

Comchip Technology
750-MMSZ5221B-HF
MMSZ5221B-HF

Mfr.:

Description:
Zener Diodes DIODE ZENER 2.4V 500mW 5% SOD-123

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,172 € 1,72 €
0,105 € 10,50 €
0,076 € 38,00 €
0,066 € 66,00 €
Full Reel (Order in multiples of 3000)
0,04 € 120,00 €
0,036 € 216,00 €
0,03 € 270,00 €
0,029 € 696,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
2.4 V
SMD/SMT
SOD-123-2
500 mW
5 %
100 uA
30 Ohms
- 55 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Height: 1.3 mm
Length: 3.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.75 mm
Zener Current: 100 uA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMSZ52xB-HF Zener Diodes

Comchip Technology MMSZ52xB-HF Zener Diodes are offered in a wide range of Zener voltages, from 2.4V to 75.0V. The MMSZ52xB-HF Diodes have a reverse leakage current range from 0.1µA to 100µA, an impedance range from 5Ω to 270Ω, and a test current range from 1.7mA to 20mA. These devices feature a tight ±5% voltage tolerance and meet MSL level 1, per J-STD-020. The Comchip Technology MMSZ52xB-HF Zener Diodes are housed in low-profile, surface-mount SOD-123 packages, well suited for automated assembly.