MMBTA64-HF

Comchip Technology
750-MMBTA64-HF
MMBTA64-HF

Mfr.:

Description:
Darlington Transistors TRANS PNP 0.5A 30V SOT-23

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,313 € 3,13 €
0,199 € 19,90 €
0,125 € 62,50 €
0,109 € 109,00 €
Full Reel (Order in multiples of 3000)
0,068 € 204,00 €
0,061 € 366,00 €
0,052 € 468,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Darlington Transistors
Single
PNP
30 V
10 V
30 V
500 mA
100 nA
300 mW
SMD/SMT
SOT-23-3
- 55 C
+ 150 C
MMBTA
Reel
Cut Tape
Brand: Comchip Technology
DC Collector/Base Gain hFE Min: 10000 AT - 10 mA, - 5 V
Gain Bandwidth Product fT: 125 MHz
Product Type: Darlington Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMBTx General-Purpose Transistors

Comchip Technology MMBTx General-Purpose Transistors are NPN and PNP bipolar devices designed for high-gain, low-noise, amplifier, and switching applications. These devices offer high energy efficiency due to low heat generation and low collector-emitter saturation voltage. Comchip Technology MMBTx General-Purpose Transistors are in an industry-standard, low-profile SOT-23 package, well-suited for pick-and-place assembly.