MMBTA13-HF

Comchip Technology
750-MMBTA13-HF
MMBTA13-HF

Mfr.:

Description:
Darlington Transistors TRANS NPN 30V 300mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,255 € 2,55 €
0,144 € 14,40 €
0,097 € 48,50 €
0,074 € 74,00 €
Full Reel (Order in multiples of 3000)
0,063 € 189,00 €
0,056 € 336,00 €
0,048 € 432,00 €
0,046 € 1.104,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Darlington Transistors
RoHS:  
Single
NPN
30 V
10 V
30 V
300 mW
SMD/SMT
SOT-23-3
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Continuous Collector Current: 300 mA
DC Collector/Base Gain hFE Min: 5000
Maximum Operating Frequency: 125 MHz
Product Type: Darlington Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.