MMBD4448DW-HF

Comchip Technology
750-MMBD4448DW-HF
MMBD4448DW-HF

Mfr.:

Description:
Small Signal Switching Diodes DIODE SWITCHING 75V 250MA SOT-363

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,244 € 2,44 €
0,152 € 15,20 €
0,105 € 52,50 €
0,091 € 91,00 €
Full Reel (Order in multiples of 3000)
0,079 € 237,00 €
0,068 € 408,00 €
0,063 € 567,00 €
0,058 € 1.392,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
Switching Diodes
SMD/SMT
SOT-363-6
75 V
2 A
500 mA
Dual
4 ns
50 uA
- 65 C
+ 150 C
MMBD4448
Reel
Cut Tape
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 200 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99