MJD117-HF

Comchip Technology
750-MJD117-HF
MJD117-HF

Mfr.:

Description:
Bipolar Transistors - BJT TRANS PNP GEN PURP 100V 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,625 € 6,25 €
0,409 € 40,90 €
0,316 € 158,00 €
0,287 € 287,00 €
Full Reel (Order in multiples of 2500)
0,25 € 625,00 €
0,221 € 1.105,00 €
0,215 € 2.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
TO-252-3
PNP
Single
4 A
100 V
100 V
5 V
3 V
25 MHz
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Continuous Collector Current: 2 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DC Collector/Base Gain hFE Min: 200
DC Current Gain hFE Max: 12000
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99