MBR20150CGD-HF

Comchip Technology
750-MBR20150CGD-HF
MBR20150CGD-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 150V 20A TO-263/D2PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,91 € 1,91 €
1,21 € 12,10 €
0,817 € 81,70 €
0,568 € 284,00 €
Full Reel (Order in multiples of 800)
0,567 € 453,60 €
0,559 € 1.341,60 €
0,544 € 2.611,20 €
0,526 € 5.049,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
D2PAK-2 (TO-263-2)
Dual Anode Common Cathode
Si
20 A
150 V
920 mV
150 A
50 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Temperature Range: - 55 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
ECCN:
EAR99