KBU2504-G

Comchip Technology
750-KBU2504-G
KBU2504-G

Mfr.:

Description:
Bridge Rectifiers KBU CELL 25A 400V Rect. Bridge Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 2,90 €
1,63 € 16,30 €
1,53 € 153,00 €
1,34 € 536,00 €
1,30 € 1.560,00 €
1,21 € 3.388,00 €
1,10 € 5.720,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
KBU-4
25 A
400 V
1.1 V
400 A
- 55 C
+ 150 C
23.7 mm
7 mm
19.8 mm
KBU2504
Bulk
Brand: Comchip Technology
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 400
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 400 V
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541491050
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.