KBP206G-G

Comchip Technology
750-KBP206G-G
KBP206G-G

Mfr.:

Description:
Bridge Rectifiers 2A 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.570

Stock:
1.570 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,593 € 5,93 €
0,39 € 39,00 €
0,301 € 150,50 €
0,255 € 255,00 €
0,248 € 620,00 €
0,223 € 1.115,00 €
0,206 € 2.060,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
KBP-4
2 A
600 V
1.1 V
60 A
- 55 C
+ 150 C
15.24 mm
5.08 mm
11.68 mm
Bulk
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 600 V
Unit Weight: 5,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541409029
ECCN:
EAR99