KBP204G-G

Comchip Technology
750-KBP204G-G
KBP204G-G

Mfr.:

Description:
Bridge Rectifiers 2A 400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 544

Stock:
544 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,589 € 5,89 €
0,393 € 39,30 €
0,325 € 162,50 €
0,268 € 268,00 €
0,251 € 627,50 €
0,227 € 1.135,00 €
0,216 € 2.160,00 €
0,205 € 5.125,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Bulk
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541409029
ECCN:
EAR99