HER306GT-G

Comchip Technology
750-HER306GT-G
HER306GT-G

Mfr.:

Description:
Rectifiers RECT 3A 600V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Quantities greater than 445 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,516 € 5,16 €
0,353 € 35,30 €
0,277 € 138,50 €
Full Reel (Order in multiples of 1200)
0,18 € 216,00 €
0,178 € 427,20 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
DO-27-2
600 V
3 A
Fast Recovery Rectifiers
Single
1.3 V
5 uA
75 ns
- 55 C
+ 150 C
HER30-G
Reel
Cut Tape
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Unit Weight: 844 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.