HER303G-G

Comchip Technology
750-HER303G-G
HER303G-G

Mfr.:

Description:
Rectifiers VR=200V, IO=3A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 727

Stock:
727 Can Dispatch Immediately
Quantities greater than 727 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,627 € 6,27 €
0,411 € 41,10 €
0,317 € 158,50 €
Full Reel (Order in multiples of 1200)
0,287 € 344,40 €
0,261 € 626,40 €
0,237 € 1.137,60 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
DO-27
200 V
3 A
Fast Recovery Rectifiers
Single
1 V
5 uA
50 ns
- 55 C
+ 150 C
HER30-G
Reel
Cut Tape
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99