GBU2502-HF

Comchip Technology
750-GBU2502-HF
GBU2502-HF

Mfr.:

Description:
Bridge Rectifiers RECTIFIER BRIDGE GPP 200V 25A GBU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,34 € 13,40 €
0,736 € 73,60 €
0,732 € 366,00 €
0,691 € 691,00 €
0,667 € 1.667,50 €
0,65 € 3.250,00 €
0,621 € 6.210,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
GBU-4
12.5 A
200 V
1 V
350 A
- 55 C
+ 150 C
22.2 mm
3.53 mm
19.1 mm
Tube
Brand: Comchip Technology
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 20
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.