GBU2501-HF

Comchip Technology
750-GBU2501-HF
GBU2501-HF

Mfr.:

Description:
Bridge Rectifiers RECTIFIER BRIDGE GPP 100V 25A GBU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,26 € 12,60 €
0,736 € 73,60 €
0,732 € 366,00 €
0,667 € 667,00 €
0,641 € 1.602,50 €
0,624 € 3.120,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
GBU-4
12.5 A
100 V
1 V
350 A
- 55 C
+ 150 C
22.2 mm
3.53 mm
19.1 mm
Tube
Brand: Comchip Technology
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 20
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.