GBPC5006-G

Comchip Technology
750-GBPC5006-G
GBPC5006-G

Mfr.:

Description:
Bridge Rectifiers GBPC GPP 50A 600V Rect. Bridge Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 586

Stock:
586
Can Dispatch Immediately
On Order:
1.050
Expected 5/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,34 € 5,34 €
2,88 € 28,80 €
2,63 € 263,00 €
2,24 € 1.120,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Screw Mount
Screw
GBPC-4
50 A
600 V
1.1 V
450 A
- 55 C
+ 150 C
28.8 mm
28.8 mm
8.5 mm
GBPC5006
Bulk
Brand: Comchip Technology
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 600 V
Unit Weight: 16,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.