GBJ2502-G

Comchip Technology
750-GBJ2502-G
GBJ2502-G

Mfr.:

Description:
Bridge Rectifiers RECT BRIDGE 25A 200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
1,81 € 18,10 €
1,09 € 114,45 €
1,03 € 525,30 €
0,998 € 1.002,99 €
0,963 € 2.412,32 €
0,92 € 4.609,20 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
GBJ-4
25 A
200 V
1 V
350 A
- 55 C
+ 150 C
30.3 mm
4.8 mm
19.7 mm
GBJ2502
Tube
Brand: Comchip Technology
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 15
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 200 V
Unit Weight: 6,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.