FR605A-G

Comchip Technology
750-FR605A-G
FR605A-G

Mfr.:

Description:
Rectifiers RECTIFIER FAST RECOVERY 600V 6A R-6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,451 € 4,51 €
0,297 € 29,70 €
Full Ammo Pack (Order in multiples of 500)
0,233 € 116,50 €
0,199 € 199,00 €
0,18 € 450,00 €
0,16 € 800,00 €
0,151 € 1.510,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
600 V
6 A
Fast Recovery Rectifiers
Single
1.3 V
200 A
10 uA
250 ns
- 55 C
+ 150 C
Ammo Pack
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100070
ECCN:
EAR99