FR202GA-G

Comchip Technology
750-FR202GA-G
FR202GA-G

Mfr.:

Description:
Rectifiers RECTIFIER FAST RECOVERY 100V 2A DO-15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,209 € 2,09 €
0,119 € 11,90 €
0,08 € 40,00 €
0,063 € 63,00 €
Full Ammo Pack (Order in multiples of 3000)
0,055 € 165,00 €
0,047 € 282,00 €
0,044 € 396,00 €
0,039 € 936,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
DO-15-2
100 V
2 A
Fast Recovery Rectifiers
Single
1.3 V
5 uA
150 ns
- 55 C
+ 150 C
Ammo Pack
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100070
ECCN:
EAR99