FR101A-G

Comchip Technology
750-FR101A-G
FR101A-G

Mfr.:

Description:
Rectifiers RECTIFIER FAST RECOVERY 50V 1A DO-41

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,164 € 1,64 €
0,104 € 10,40 €
0,065 € 32,50 €
0,051 € 51,00 €
0,045 € 112,50 €
Full Ammo Pack (Order in multiples of 5000)
0,038 € 190,00 €
0,033 € 330,00 €
0,03 € 750,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41-2
50 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
150 ns
- 55 C
+ 150 C
Ammo Pack
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.