ES3AB-HF

Comchip Technology
750-ES3AB-HF
ES3AB-HF

Mfr.:

Description:
Rectifiers RECTIFIER SUPER FAST RECOVERY 50V 3A SMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,558 € 5,58 €
0,353 € 35,30 €
0,218 € 109,00 €
0,162 € 162,00 €
Full Reel (Order in multiples of 3000)
0,108 € 324,00 €
0,098 € 588,00 €
0,094 € 846,00 €
0,088 € 2.112,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AA-2
50 V
3 A
Super Fast Recovery Rectifier
Single
1 V
90 A
5 uA
35 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ES3xB-HF SMD Superfast Recovery Rectifiers

Comchip Technology ES3xB-HF SMD Superfast Recovery Rectifiers incorporate a glass passivated chip junction. These rectifiers provide superfast reverse recovery time and a 50V to 600V maximum repetitive peak reverse voltage (VRRM) range. The ES3xB-HF rectifiers offer 3A maximum average forward rectified current (IF(AV)) and are available in a low-profile package. The rectifiers are suitable for surface-mounted applications.