ES2GB-HF

Comchip Technology
750-ES2GB-HF
ES2GB-HF

Mfr.:

Description:
Rectifiers RECTIFIER SUPER FAST RECOVERY 400V 2A SMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.900
Expected 9/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,305 € 3,05 €
0,19 € 19,00 €
0,132 € 66,00 €
0,109 € 109,00 €
Full Reel (Order in multiples of 3000)
0,092 € 276,00 €
0,083 € 498,00 €
0,077 € 693,00 €
0,071 € 1.704,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMB/DO-214AA
400 V
2 A
Super Fast Recovery Rectifier
Single
1.68 V
60 A
5 uA
35 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: CSFB204-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES2xB-HF Superfast Recovery Rectifiers

Comchip Technology ES2xB-HF Superfast Recovery Rectifiers feature a reverse voltage range of 50V to 600V, a 2A forward current, and a maximum recovery time of 35ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMB/DO-214AA packages well suited for automated assembly.