ES2C-HF

Comchip Technology
750-ES2C-HF
ES2C-HF

Mfr.:

Description:
Rectifiers RECTIFIER SUPER FAST RECOVERY 150V 2A SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.823

Stock:
4.823 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,272 € 2,72 €
0,154 € 15,40 €
0,104 € 52,00 €
0,079 € 79,00 €
0,071 € 177,50 €
Full Reel (Order in multiples of 5000)
0,06 € 300,00 €
0,056 € 560,00 €
0,05 € 1.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
150 V
2 A
Super Fast Recovery Rectifier
Single
1 V
50 A
5 uA
35 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ES2x-HF SMD Superfast Recovery Rectifiers

Comchip Technology ES2x-HF SMD Super Fast Recovery Rectifiers have a glass passivated chip junction. These rectifiers feature a 50V to 600V maximum repetitive peak reverse voltage (VRRM) range and 2A maximum average forward rectified current (IF(AV)). They offer superfast reverse recovery time and are available in a low-profile package. These rectifiers are ideal for surface-mounted applications.