ES1G-HF

Comchip Technology
750-ES1G-HF
ES1G-HF

Mfr.:

Description:
Rectifiers RECTIFIER SUPER FAST RECOVERY 400V 1A SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.158

Stock:
4.158 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,286 € 2,86 €
0,15 € 15,00 €
0,106 € 53,00 €
0,077 € 77,00 €
Full Reel (Order in multiples of 5000)
0,066 € 330,00 €
0,058 € 580,00 €
0,054 € 1.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMA/DO-214AC
400 V
1 A
Super Fast Recovery Rectifier
Single
1.25 V
30 A
5 uA
35 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: CSFA104-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES1x-HF Superfast Recovery Rectifiers

Comchip Technology ES1x-HF Superfast Recovery Rectifiers feature a reverse voltage range of 50V to 600V, a 1A forward current, and a maximum recovery time of 35ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMA/DO-214AC packages well suited for automated assembly.