DF005S-G

Comchip Technology
750-DF005S-G
DF005S-G

Mfr.:

Description:
Bridge Rectifiers DFS GPP 1A 50V Rect. Bridge Diode

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Single Phase Bridge
SMD/SMT
Solder Pad
DFS-4
1 A
50 V
1.1 V
30 A
- 55 C
+ 150 C
8.2 mm
6.5 mm
2.6 mm
DF005
Tube
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 50 V
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
ECCN:
EAR99