CZRQR12VB-HF

Comchip Technology
750-CZRQR12VB-HF
CZRQR12VB-HF

Mfr.:

Description:
Zener Diodes 0.125W, VR=12V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.950

Stock:
4.950 Can Dispatch Immediately
Quantities greater than 4950 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,237 € 2,37 €
0,134 € 13,40 €
0,09 € 45,00 €
0,071 € 71,00 €
0,063 € 157,50 €
Full Reel (Order in multiples of 5000)
0,054 € 270,00 €
0,05 € 500,00 €
0,044 € 1.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Comchip Technology CZRQC12VB-HF
Comchip Technology
Zener Diodes DIODE ZENER 125mW 12V 2.5% 0402C/SOD-923F

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
11.7 V
SMD/SMT
SOD-923F-2
125 mW
2.5 %
100 nA
22 Ohms
- 55 C
+ 125 C
Single
5 mA
Reel
Cut Tape
MouseReel
CZRQR12VB
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.55 mm
Length: 1.05 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 0.65 mm
Zener Current: 100 nA
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99