CZRQC3V0B-HF

Comchip Technology
750-CZRQC3V0B-HF
CZRQC3V0B-HF

Mfr.:

Description:
Zener Diodes DIODE ZENER 125mW 3V 2.5% 0402C/SOD-923F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.999

Stock:
4.999 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,27 € 2,70 €
0,171 € 17,10 €
0,108 € 54,00 €
0,095 € 95,00 €
0,083 € 207,50 €
Full Reel (Order in multiples of 5000)
0,056 € 280,00 €
0,048 € 480,00 €
0,046 € 1.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
3 V
SMD/SMT
SOD-923F-2
125 mW
2.5 %
50 uA
95 Ohms
- 55 C
+ 125 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Height: 0.55 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 50 uA
Length: 1.05 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 0.65 mm
Zener Current: 5 mA
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.