CZRER52C2V7

Comchip Technology
750-CZRER52C2V7
CZRER52C2V7

Mfr.:

Description:
Zener Diodes 150mW 2.7V Zener

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.7 V
SMD/SMT
SOD-723F-2
150 mW
5 %
75 uA
83 Ohms
- 55 C
+ 125 C
Single
5 mA
Reel
Cut Tape
MouseReel
CZRER52C2V7
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.75 mm
Length: 1.35 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 0.85 mm
Zener Current: 75 uA
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541409029
ECCN:
EAR99