CSPB30M-HF

Comchip Technology
750-CSPB30M-HF
CSPB30M-HF

Mfr.:

Description:
Bridge Rectifiers BRIDGE RECTIFIER 1000V 3A SPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,681 € 6,81 €
0,618 € 61,80 €
0,569 € 284,50 €
0,381 € 381,00 €
Full Reel (Order in multiples of 1500)
0,254 € 381,00 €
0,209 € 627,00 €
0,202 € 1.818,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
SPB-4
3 A
1 kV
1.15 V
100 A
- 55 C
+ 150 C
11 mm
8.8 mm
1.5 mm
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100070
ECCN:
EAR99