CPDU5V0U

Comchip Technology
Not Assigned
CPDU5V0U

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1CH Unidirectional 5V ESD Supressor

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
5 V
SMD/SMT
12.5 V
6 V
SOD-53F
16 A
90 pF
15 kV
20 kV
- 55 C
+ 125 C
CPDU5V0
Reel
Brand: Comchip Technology
Operating Supply Voltage: 800 mV
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409000
CNHTS:
8536300000
USHTS:
8541491050
ECCN:
EAR99