CPDT-12V

Comchip Technology
750-CPDT-12V
CPDT-12V

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD BIDIRECTIONAL 2CH 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.963

Stock:
10.963
Can Dispatch Immediately
On Order:
21.000
Expected 9/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,372 € 3,72 €
0,238 € 23,80 €
0,181 € 90,50 €
0,163 € 163,00 €
Full Reel (Order in multiples of 3000)
0,138 € 414,00 €
0,126 € 756,00 €
0,114 € 1.026,00 €
0,108 € 2.592,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
12 V
SMD/SMT
25 V
13 V
SC-59-3 (SOT-23-3)
1 A
25 W
12 pF
8 kV
16 kV
- 55 C
+ 125 C
CPDT-12V
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99