CPDQR5V0U

Comchip Technology
750-CPDQR5V0U
CPDQR5V0U

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1CH Unidirectional5V DFN ESD Suppressor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48.838

Stock:
48.838
Can Dispatch Immediately
On Order:
220.000
Expected 5/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,293 € 2,93 €
0,215 € 21,50 €
0,169 € 84,50 €
0,137 € 137,00 €
0,127 € 317,50 €
Full Reel (Order in multiples of 5000)
0,114 € 570,00 €
0,103 € 1.030,00 €
0,096 € 2.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
10 V
6 V
SOD-923-2
15 A
180 W
130 pF
30 kV
30 kV
- 55 C
+ 125 C
CPDQR5V0
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 800 mV
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99