CPDQC5V0BHT-HF

Comchip Technology
750-CPDQC5V0BHT-HF
CPDQC5V0BHT-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE ESD 5VWM 600W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.300

Stock:
3.300 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,196 € 1,96 €
0,123 € 12,30 €
0,091 € 45,50 €
0,072 € 72,00 €
0,07 € 175,00 €
Full Reel (Order in multiples of 5000)
0,062 € 310,00 €
0,052 € 520,00 €
0,048 € 1.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
15 V
6 V
SOD-923F -2
40 A
600 W
30 kV
30 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99