CPDER24V-HF

Comchip Technology
750-CPDER24V-HF
CPDER24V-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Bidir, 24V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
47 V
25 V
SOD-723-2
1 A
47 W
10 pF
8 kV
16 kV
- 40 C
+ 125 C
CPDER-HF
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99