CPDA10R5V0P-HF

Comchip Technology
750-CPDA10R5V0P-HF
CPDA10R5V0P-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION PROTECTION DIODE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,369 € 3,69 €
0,237 € 23,70 €
0,18 € 90,00 €
0,162 € 162,00 €
Full Reel (Order in multiples of 3000)
0,138 € 414,00 €
0,126 € 756,00 €
0,12 € 1.080,00 €
0,109 € 2.616,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
4 Channel
5 V
SMD/SMT
13 V
6 V
DFN-10
3 A
60 W
250 fF
14 kV
15 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

CPDA SMD ESD Protection Diodes

Comchip Technology CPDA SMD ESD Protection Diodes have a working voltage of 5.0V. They have a low leakage current and low capacitances of 0.15 or 0.25pF typical (I/O to GND). They come in a molded plastic DFN 10p package with gold-plated terminals. Solderable per MIL-STD-750,method 2026. Suitable for USB Type C applications.